Part Details for CLS-0616-2 by PennEngineering (PEM)
Overview of CLS-0616-2 by PennEngineering (PEM)
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE0616JSP-00#J0 | Renesas Electronics Corporation | –60V, –10A, P Channel Thermal FET Power Switching | |
87061-605LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Eject Latch Header, Through Hole, Right Angle, Double Row, Stacked 4 Wall, 20 Positions, 2.54mm (0.100in) Pitch. | |
98414-G06-16LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 16 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for CLS-0616-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153-CLS-0616-2
|
Mouser Electronics | Screws & Fasteners NUT, PLAIN, STAINLESS RoHS: Compliant | 0 |
|
$1.0300 / $2.0700 | Order Now |
|
Bisco Industries | 18604 |
|
Buy Now | ||
DISTI #
66914451
|
Verical | Nut Self Clinching 3/8-16-THD 14.22mm- HD DIA 9in/16in- HD DIA 0.56in- HD DIA 9.91mm-THK 25in/64in-THK 0.39in-THK Stainless Steel Passivated ASTM A380 Min Qty: 28 Package Multiple: 1 | Americas - 17168 |
|
$1.1053 / $2.6019 | Buy Now |
DISTI #
79046057
|
Verical | Nut Self Clinching 3/8-16-THD 14.22mm- HD DIA 9in/16in- HD DIA 0.56in- HD DIA 9.91mm-THK 25in/64in-THK 0.39in-THK Stainless Steel Passivated ASTM A380 Min Qty: 28 Package Multiple: 1 | Americas - 600 |
|
$1.2534 / $2.5134 | Buy Now |
DISTI #
78980809
|
Verical | Nut Self Clinching 3/8-16-THD 14.22mm- HD DIA 9in/16in- HD DIA 0.56in- HD DIA 9.91mm-THK 25in/64in-THK 0.39in-THK Stainless Steel Passivated ASTM A380 Min Qty: 28 Package Multiple: 1 | Americas - 400 |
|
$1.2534 / $2.5134 | Buy Now |
DISTI #
PEMCLS-0616-2
|
DB Roberts | Type S SS CLS and CLSS nuts provide load-bearing threads in thin sheets with high pushout and torque-out resistance.Type SP PEM 300� nuts provide strong load-bearing threads in stainless steel sheets as thin as .030. Types S / SS are recommended for u | 152837 |
|
$0.7342 / $0.9836 | Buy Now |