Part Details for CLS by Carlo Gavazzi Holding AG
Overview of CLS by Carlo Gavazzi Holding AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K2335
|
Newark | Coded Magnetic Unit |Carlo Gavazzi CLS Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for CLS
CLS CAD Models
CLS Part Data Attributes:
|
CLS
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
CLS
Carlo Gavazzi Holding AG
CODED MAGNETIC UNIT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67 | |
Body Breadth | 25 mm | |
Body Height | 13 mm | |
Body Length or Diameter | 65 mm | |
Housing | PLASTIC | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC |