Part Details for CLS20FB-A by Marinco Electrical Group
Overview of CLS20FB-A by Marinco Electrical Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLS20FB-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71658578
|
RS | Cls Inline Single Pin Connector (400A / 600V) #2 - 2/0 Awg Fem - Black (A) | Marinco CLS20FB-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$19.8900 / $27.6200 | Buy Now |
|
Onlinecomponents.com | CLS 16 Series Inline Single Pin Connector (400A / 600V) #2 - 2/0 AWG Female - Black (A) | 0 |
|
$17.6500 / $23.3600 | Buy Now |