Part Details for CLT-105-02-L-D-BE-A-K-FR by Samtec Inc
Overview of CLT-105-02-L-D-BE-A-K-FR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for CLT-105-02-L-D-BE-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM7754
|
Newark | Pc Board Connectors Rohs Compliant: Yes |Samtec CLT-105-02-L-D-BE-A-K-FR RoHS: Compliant Min Qty: 1125 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3300 | Buy Now |
DISTI #
CLT-105-02-L-D-BE-
|
Avnet Americas | Connector Socket Strip 10 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLT-105-02-L-D-BE-) Min Qty: 1125 Package Multiple: 1125 Container: Reel | 0 |
|
$0.7900 / $1.5700 | Buy Now |
DISTI #
200-CLT10502LDBEAKFR
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch | 0 |
|
$1.3000 / $1.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8600 / $1.4600 | Buy Now |
DISTI #
000000000006203004
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch Min Qty: 1125 | 0 |
|
$0.7300 / $1.7900 | Buy Now |
DISTI #
CLT-105-02-L-D-BE-A-K-FR
|
Avnet Abacus | Connector Socket Strip 10 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLT-105-02-L-D-BE-A-K-FR) RoHS: Compliant Min Qty: 1125 Package Multiple: 1125 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8600 / $1.4600 | Buy Now |
DISTI #
5ff27aed9eb9618c5e7cf59d
|
Samtec | Low Profile Dual Wipe Socket, 2.00 mm Pitch RoHS: Compliant Min Qty: 1125 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$0.8580 / $1.5700 | Buy Now |
Part Details for CLT-105-02-L-D-BE-A-K-FR
CLT-105-02-L-D-BE-A-K-FR CAD Models
CLT-105-02-L-D-BE-A-K-FR Part Data Attributes
|
CLT-105-02-L-D-BE-A-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLT-105-02-L-D-BE-A-K-FR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.001 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.1 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CLT-105-02-L-D-BE-A-K-FR
This table gives cross-reference parts and alternative options found for CLT-105-02-L-D-BE-A-K-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLT-105-02-L-D-BE-A-K-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLE-105-02-G-DV-BE-K-FR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | CLT-105-02-L-D-BE-A-K-FR vs HLE-105-02-G-DV-BE-K-FR |
CLT-105-02-G-D-BE-A-TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | CLT-105-02-L-D-BE-A-K-FR vs CLT-105-02-G-D-BE-A-TR |
CLT-105-02-SM-D-BE-A | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CLT-105-02-L-D-BE-A-K-FR vs CLT-105-02-SM-D-BE-A |
CLT-105-02-F-D-BE-A-P | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | CLT-105-02-L-D-BE-A-K-FR vs CLT-105-02-F-D-BE-A-P |
CLT-105-02-F-D-BE-A-K-FR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, | Samtec Inc | CLT-105-02-L-D-BE-A-K-FR vs CLT-105-02-F-D-BE-A-K-FR |
CLT-105-02-F-D-BE-P-FR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | CLT-105-02-L-D-BE-A-K-FR vs CLT-105-02-F-D-BE-P-FR |
CLT-105-02-FM-D-BE-A-P-TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CLT-105-02-L-D-BE-A-K-FR vs CLT-105-02-FM-D-BE-A-P-TR |
CLT-105-02-L-D-A-K-FR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | CLT-105-02-L-D-BE-A-K-FR vs CLT-105-02-L-D-A-K-FR |
CLT-105-02-F-D-BE-A-P-TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | CLT-105-02-L-D-BE-A-K-FR vs CLT-105-02-F-D-BE-A-P-TR |
CLT-105-02-L-D-BE-A-TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | CLT-105-02-L-D-BE-A-K-FR vs CLT-105-02-L-D-BE-A-TR |