-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88P0129
|
Newark | Low Profile Dual-Wipe Socket, 2.00Mm Pitch/Tape & Reel Rohs Compliant: Yes |Samtec CLT-108-02-F-D-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4900 / $2.3000 | Buy Now |
DISTI #
SAM13416CT-ND
|
DigiKey | CONN RCPT 16POS 0.079 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
625 In Stock |
|
$1.5360 / $3.2300 | Buy Now |
DISTI #
CLT-108-02-F-D-A-K
|
Avnet Americas | Conn Socket Strip SKT 16 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: CLT-108-02-F-D-A-K) RoHS: Compliant Min Qty: 1175 Package Multiple: 1175 Container: Reel | 0 |
|
$1.5800 / $2.7100 | Buy Now |
DISTI #
200-CLT10802FDAKTR
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch RoHS: Compliant | 280 |
|
$1.1800 / $2.7100 | Buy Now |
DISTI #
E02:0323_03815615
|
Arrow Electronics | Conn Socket Strip SKT 16 POS 2mm Solder ST Top Entry SMD TIGER CLAW™ T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Europe - 815 |
|
$2.2067 / $2.9031 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$0.8700 / $2.7100 | Buy Now |
DISTI #
58779441
|
Verical | Conn Socket Strip SKT 16 POS 2mm Solder ST Top Entry SMD TIGER CLAW™ T/R Min Qty: 5 Package Multiple: 1 | Americas - 815 |
|
$2.0600 / $2.7100 | Buy Now |
DISTI #
CLT-108-02-F-D-A-K
|
Avnet Americas | Conn Socket Strip SKT 16 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: CLT-108-02-F-D-A-K) RoHS: Compliant Min Qty: 1175 Package Multiple: 1175 Container: Reel | 0 |
|
$1.5800 / $2.7100 | Buy Now |
DISTI #
CLT-108-02-F-D-A-K
|
Avnet Americas | Conn Socket Strip SKT 16 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: CLT-108-02-F-D-A-K) RoHS: Compliant Min Qty: 1175 Package Multiple: 1175 Container: Reel | 0 |
|
$1.5800 / $2.7100 | Buy Now |
DISTI #
000000000001659424
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$1.5900 / $3.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLT-108-02-F-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLT-108-02-F-D-A-K-TR
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER CLAW CONTACT | |
Board Mounting Option | PEG | |
Body Breadth | 0.158 inch | |
Body Depth | 0.024 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 1 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 4.1 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for CLT-108-02-F-D-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLT-108-02-F-D-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLT-108-02-G-D-BE-P-TR | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | CLT-108-02-F-D-A-K-TR vs CLT-108-02-G-D-BE-P-TR |
CLT-108-02-F-D-BE-A-K-TR | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | CLT-108-02-F-D-A-K-TR vs CLT-108-02-F-D-BE-A-K-TR |
CLT-108-02-G-D-BE-TR | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | CLT-108-02-F-D-A-K-TR vs CLT-108-02-G-D-BE-TR |
CLT-108-02-L-D-BE-TR | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | CLT-108-02-F-D-A-K-TR vs CLT-108-02-L-D-BE-TR |
CLT-108-02-L-D-A-TR | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | CLT-108-02-F-D-A-K-TR vs CLT-108-02-L-D-A-TR |
CLT-108-02-L-D-BE-P-TR | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | CLT-108-02-F-D-A-K-TR vs CLT-108-02-L-D-BE-P-TR |