CLT-108-02-H-D-BE-A-P-TR
Samtec Inc
Description: Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,

Overview of CLT-108-02-H-D-BE-A-P-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for CLT-108-02-H-D-BE-A-P-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
Newark Low Profile Dual-Wipe Socket, 2.00Mm Pitch/Tape & Reel |Samtec CLT-108-02-H-D-BE-A-P-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $3.6900
  • 500 $3.5300
  • 1,000 $3.4000
$3.4000 / $3.6900 Buy Now
DISTI # CLT-108-02-H-D-BE-A-P-TR-ND
DigiKey CONN RCPT 16POS 0.079 GOLD SMD Min Qty: 1175 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,175 $3.0192
$3.0192 Buy Now
DISTI # CLT-108-02-H-D-BE-
Avnet Americas Conn Socket Strip SKT 16 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: CLT-108-02-H-D-BE-) RoHS: Compliant Min Qty: 1175 Package Multiple: 1175 Lead time: 3 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 200-CLT10802HDBEAPTR
Mouser Electronics Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch 0
  • 1,175 $2.9600
  • 2,350 $2.6700
$2.6700 / $2.9600 Order Now
Onlinecomponents.com 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant 0
  • 50 $4.8700
  • 100 $4.6400
  • 250 $4.4400
  • 500 $3.6500
  • 1,175 $3.0000
  • 3,525 $2.5000
  • 5,875 $1.9600
  • 8,225 $1.8800
$1.8800 / $4.8700 Buy Now
DISTI # 000000000002200231
Sager Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch Min Qty: 1 0
  • 1 $4.8400
  • 25 $4.6500
  • 50 $4.4600
  • 100 $4.3000
  • 500 $3.6100
  • 1,000 $2.9600
$2.9600 / $4.8400 Buy Now
Master Electronics 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant 0
  • 50 $4.8700
  • 100 $4.6400
  • 250 $4.4400
  • 500 $3.6500
  • 1,175 $3.0000
  • 3,525 $2.5000
  • 5,875 $1.9600
  • 8,225 $1.8800
$1.8800 / $4.8700 Buy Now
DISTI # 5cd8d718cd7c1c4c382393c3
Samtec Low Profile Dual Wipe Socket, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel 0
  • 1 $4.8410
  • 25 $4.6510
  • 50 $4.4610
  • 100 $4.3030
  • 500 $3.6050
  • 1,000 $2.9600
  • 2,500 $2.3980
  • 5,000 $1.8400
$1.8400 / $4.8410 Buy Now

CAD Models for CLT-108-02-H-D-BE-A-P-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CLT-108-02-H-D-BE-A-P-TR by Samtec Inc

CLT-108-02-H-D-BE-A-P-TR
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
not_compliant
Factory Lead Time
3 Weeks
Samacsys Manufacturer
SAMTEC
Additional Feature
BOTTOM ENTRY, LOW PROFILE
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
16
UL Flammability Code
94V-0
Want to compare parts?
  1. CLT-108-02-H-D-BE-A-P-TR
    Samtec Inc
    Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLT-108-02-H-D-BE-A-P-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLT-108-02-H-D-BE-A-P-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of CLT-108-02-H-D-BE-A-P-TR would you like to use for your alert(s)?
  • Please alert me when CLT-108-02-H-D-BE-A-P-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLT-108-02-H-D-BE-A-P-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLT-108-02-H-D-BE-A-P-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLT-108-02-H-D-BE-A-P-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLT-108-02-H-D-BE-A-P-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLT-108-02-H-D-BE-A-P-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: