-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88P0321
|
Newark | Low Profile Dual-Wipe Socket, 2.00Mm Pitch/Tube |Samtec CLT-110-01-LM-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $4.3700 | Buy Now |
DISTI #
CLT-110-01-LM-D-ND
|
DigiKey | CONN RCPT 20POS 0.079 GOLD PCB Min Qty: 28 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2571 | Buy Now |
DISTI #
CLT-110-01-LM-D
|
Avnet Americas | Conn Socket Strip SKT 20 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: CLT-110-01-LM-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.7400 / $3.0900 | Buy Now |
DISTI #
200-CLT11001LMD
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$1.1100 / $3.0900 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$1.1300 / $2.9500 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$1.1300 / $2.9500 | Buy Now |
DISTI #
5cd8d71dcd7c1c4c38239a2f
|
Samtec | Low Profile Dual Wipe Socket, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$0.8000 / $3.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLT-110-01-LM-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLT-110-01-LM-D
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.157 inch | |
Body Depth | 0.084 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .5004 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.0226 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.1 A | |
Reference Standard | UL | |
Terminal Length | 0.085 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
Withdrawl Force-Min | .1668 N |
This table gives cross-reference parts and alternative options found for CLT-110-01-LM-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLT-110-01-LM-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLT-110-03-S-D | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | CLT-110-01-LM-D vs CLT-110-03-S-D |
CLT-110-01-SM-D | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | CLT-110-01-LM-D vs CLT-110-01-SM-D |
CLT-110-01-FM-D | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | CLT-110-01-LM-D vs CLT-110-01-FM-D |
CLT-110-01-S-D | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | CLT-110-01-LM-D vs CLT-110-01-S-D |