Part Details for CLT-110-02-F-D-BE-P-FR by Samtec Inc
Overview of CLT-110-02-F-D-BE-P-FR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLT-110-02-F-D-BE-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM7777
|
Newark | Pc Board Connectors Rohs Compliant: Yes |Samtec CLT-110-02-F-D-BE-P-FR Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4300 | Buy Now |
DISTI #
CLT-110-02-F-D-BE-
|
Avnet Americas | Low Profile Dual-Wipe Socket, 2.00 mm Pitch - Tape and Reel (Alt: CLT-110-02-F-D-BE-) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Container: Reel | 0 |
|
$0.8600 / $1.7200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8600 / $1.7200 | Buy Now | |
DISTI #
CLT-110-02-F-D-BE-
|
Avnet Americas | Low Profile Dual-Wipe Socket, 2.00 mm Pitch - Tape and Reel (Alt: CLT-110-02-F-D-BE-) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Container: Reel | 0 |
|
$0.8600 / $1.7200 | Buy Now |
DISTI #
000000000006203229
|
Sager | Headers & Wire Housings Min Qty: 1300 | 0 |
|
$0.8600 / $1.7200 | Buy Now |
|
Master Electronics | 0 |
|
$0.8600 / $1.7200 | Buy Now | |
DISTI #
5ef9f29238482522bab78d96
|
Samtec | Low Profile Dual-Wipe Socket, 2.00 mm Pitch RoHS: Compliant Min Qty: 1300 Lead time: 2 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$0.8600 / $1.7200 | Buy Now |
DISTI #
CLT-110-02-F-D-BE-P-FR
|
Toby Electronics | CLT - Samtec 2mm Rugged Low Profile Dual Wipe Pass Through Bottom Entry Socket 2.13mm Profile (02) Min Qty: 1300 Package Multiple: 1275 Lead time: 1 Weeks, 0 Days | 0 |
|
$0.9293 / $1.8963 | Buy Now |
Part Details for CLT-110-02-F-D-BE-P-FR
CLT-110-02-F-D-BE-P-FR CAD Models
CLT-110-02-F-D-BE-P-FR Part Data Attributes:
|
CLT-110-02-F-D-BE-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLT-110-02-F-D-BE-P-FR
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | TIGER CLAW CONTACT | |
Body Breadth | 0.158 inch | |
Body Depth | 0.024 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 1 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 4.1 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CLT-110-02-F-D-BE-P-FR
This table gives cross-reference parts and alternative options found for CLT-110-02-F-D-BE-P-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLT-110-02-F-D-BE-P-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLT-110-02-F-D-BE-K-FR | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | CLT-110-02-F-D-BE-P-FR vs CLT-110-02-F-D-BE-K-FR |
CLT-110-02-L-D-BE-K-FR | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | CLT-110-02-F-D-BE-P-FR vs CLT-110-02-L-D-BE-K-FR |