-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88P0483
|
Newark | Low Profile Dual-Wipe Socket, 2.00Mm Pitch/Tape & Reel |Samtec CLT-111-02-F-D-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5700 / $1.7300 | Buy Now |
DISTI #
CLT-111-02-F-D-TR
|
Avnet Americas | Conn Socket Strip SKT 22 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: CLT-111-02-F-D-TR) RoHS: Compliant Min Qty: 1275 Package Multiple: 1275 Lead time: 2 Weeks, 6 Days Container: Reel | 0 |
|
$1.7900 / $3.1900 | Buy Now |
DISTI #
200-CLT11102FDTR
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$0.7500 / $1.5900 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$0.7500 / $2.8200 | Buy Now |
DISTI #
CLT-111-02-F-D-TR
|
Avnet Americas | Conn Socket Strip SKT 22 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: CLT-111-02-F-D-TR) RoHS: Compliant Min Qty: 1275 Package Multiple: 1275 Lead time: 2 Weeks, 6 Days Container: Reel | 0 |
|
$1.7900 / $3.1900 | Buy Now |
DISTI #
CLT-111-02-F-D-TR
|
Avnet Abacus | Conn Socket Strip SKT 22 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: CLT-111-02-F-D-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$0.7500 / $2.8200 | Buy Now |
DISTI #
5cd8d781cd7c1c4c38241075
|
Samtec | Low Profile Dual-Wipe Socket, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.7500 / $2.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLT-111-02-F-D-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLT-111-02-F-D-TR
Samtec Inc
Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER CLAW CONTACT | |
Body Breadth | 0.157 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.866 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.6 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 4.1 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 |
This table gives cross-reference parts and alternative options found for CLT-111-02-F-D-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLT-111-02-F-D-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLT-111-02-F-D-K | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | CLT-111-02-F-D-TR vs CLT-111-02-F-D-K |
CLT-111-02-L-D-BE | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | Samtec Inc | CLT-111-02-F-D-TR vs CLT-111-02-L-D-BE |
CLT-111-02-L-D-TR | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | CLT-111-02-F-D-TR vs CLT-111-02-L-D-TR |
CLT-111-02-G-D-BE | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | Samtec Inc | CLT-111-02-F-D-TR vs CLT-111-02-G-D-BE |
CLT-111-02-G-D | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | CLT-111-02-F-D-TR vs CLT-111-02-G-D |
CLT-111-02-G-D-K | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | CLT-111-02-F-D-TR vs CLT-111-02-G-D-K |
CLT-111-02-L-D-K | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | CLT-111-02-F-D-TR vs CLT-111-02-L-D-K |
CLT-111-02-L-D-P | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | CLT-111-02-F-D-TR vs CLT-111-02-L-D-P |
CLT-111-02-G-D-TR | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | CLT-111-02-F-D-TR vs CLT-111-02-G-D-TR |
CLT-111-02-F-D-P | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | CLT-111-02-F-D-TR vs CLT-111-02-F-D-P |