There are no models available for this part yet.
Overview of CLT-112-02-F-D-BE-A-K-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for CLT-112-02-F-D-BE-A-K-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CLT-112-02-F-D-BE-
|
Avnet Americas | Connector Socket Strip 24 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLT-112-02-F-D-BE-) Min Qty: 1375 Package Multiple: 1375 Container: Reel | 0 |
|
$0.9889 / $1.7700 | Buy Now | |
DISTI #
200-CLT11202FDBEAKFR
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch | 0 |
|
$1.1300 / $1.7700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1300 / $1.6800 | Buy Now | ||
DISTI #
000000000006203322
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$0.9600 / $2.1800 | Buy Now | |
DISTI #
CLT-112-02-F-D-BE-A-K-FR
|
Avnet Abacus | - Tape and Reel (Alt: CLT-112-02-F-D-BE-A-K-FR) RoHS: Compliant Min Qty: 1375 Package Multiple: 1375 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.1300 / $1.6800 | Buy Now | ||
DISTI #
5fd7784961bb334fe9924551
|
Samtec | Low Profile Dual Wipe Socket, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$1.1270 / $1.7730 | Buy Now |
CAD Models for CLT-112-02-F-D-BE-A-K-FR by Samtec Inc
Part Data Attributes for CLT-112-02-F-D-BE-A-K-FR by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
LOW PROFILE
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.079 inch
|
Body Depth
|
0.09 inch
|
Body Length
|
0.944 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
4 mm
|
Plating Thickness
|
3u inch
|
Rated Current (Signal)
|
4.1 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
24
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
1.779 N
|