-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88P0814
|
Newark | Low Profile Dual-Wipe Socket, 2.00Mm Pitch/Tube |Samtec CLT-114-02-SM-D-BE-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2300 / $8.5300 | Buy Now |
DISTI #
CLT-114-02-SM-D-BE-A-ND
|
DigiKey | CONN RCPT 28POS 0.079 GOLD SMD Min Qty: 20 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.6310 | Buy Now |
DISTI #
CLT-114-02-SM-D-BE
|
Avnet Americas | Conn Socket Strip SKT 28 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: CLT-114-02-SM-D-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.2600 / $5.4700 | Buy Now |
DISTI #
200-CLT11402SMDBEA
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch | 0 |
|
$2.0400 / $5.4700 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$2.0400 / $5.4700 | Buy Now |
DISTI #
CLT-114-02-SM-D-BE
|
Avnet Americas | Conn Socket Strip SKT 28 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: CLT-114-02-SM-D-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.2600 / $5.4700 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$2.0400 / $5.4700 | Buy Now |
DISTI #
5cd8d786cd7c1c4c38241589
|
Samtec | Low Profile Dual-Wipe Socket, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$2.0400 / $5.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLT-114-02-SM-D-BE-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLT-114-02-SM-D-BE-A
Samtec Inc
Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | BOTTOM ENTRY, LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for CLT-114-02-SM-D-BE-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLT-114-02-SM-D-BE-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G808C28241 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | CLT-114-02-SM-D-BE-A vs G808C28241 |
CLH-114-L-D-BE-A | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CLT-114-02-SM-D-BE-A vs CLH-114-L-D-BE-A |
AF2D-B-S-28-G-H35 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | CLT-114-02-SM-D-BE-A vs AF2D-B-S-28-G-H35 |
CLT-114-02-S-D-P | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CLT-114-02-SM-D-BE-A vs CLT-114-02-S-D-P |
SDL-114-T-30 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | CLT-114-02-SM-D-BE-A vs SDL-114-T-30 |
953228-2020-AR-PR | 28 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | CLT-114-02-SM-D-BE-A vs 953228-2020-AR-PR |
307-028-300 | Board Connector, 28 Contact(s), 2 Row(s), Female, IDC Terminal, Socket | I/O Interconnect | CLT-114-02-SM-D-BE-A vs 307-028-300 |
SQW-114-01-H-D-VS-A-K-TR | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CLT-114-02-SM-D-BE-A vs SQW-114-01-H-D-VS-A-K-TR |
G8272820002 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | CLT-114-02-SM-D-BE-A vs G8272820002 |
SFMC-114-T1-S-D | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | CLT-114-02-SM-D-BE-A vs SFMC-114-T1-S-D |