-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLT-115-02-S-D-BE-A-TR-ND
|
DigiKey | CONN RCPT 30POS 0.079 GOLD SMD Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CLT-115-02-S-D-BE-A-TR
|
Avnet Americas | Conn Socket Strip RCP 30 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: CLT-115-02-S-D-BE-A-TR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip | 0 |
|
$3.4800 / $5.4200 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip | 0 |
|
$3.4800 / $5.4200 | Buy Now |
DISTI #
5cd8d70fcd7c1c4c38238928
|
Samtec | Low Profile Dual-Wipe Socket, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$2.2300 / $8.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLT-115-02-S-D-BE-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLT-115-02-S-D-BE-A-TR
Samtec Inc
Board Connector
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
JESD-609 Code | e3 |