-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLT-116-02-F-D-BE-A-TR-ND
|
DigiKey | CONN RCPT 32POS 0.079 GOLD SMD Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CLT-116-02-F-D-BE-
|
Avnet Americas | Conn Socket Strip SKT 32 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: CLT-116-02-F-D-BE-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$2.1300 / $3.1200 | Buy Now |
DISTI #
000000000003672850
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$2.1300 / $3.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLT-116-02-F-D-BE-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLT-116-02-F-D-BE-A-TR
Samtec Inc
Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | BOTTOM ENTRY, TAPE&REEL PKG | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.157 inch | |
Body Depth | 0.084 inch | |
Body Length | 1.26 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .5004 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.5212 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 32 | |
Withdrawl Force-Min | .1668 N |
This table gives cross-reference parts and alternative options found for CLT-116-02-F-D-BE-A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLT-116-02-F-D-BE-A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9332S-P08-01-75 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | ECS | CLT-116-02-F-D-BE-A-TR vs 9332S-P08-01-75 |
EFD02-32-B-A-A | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Wave Tech Co Ltd | CLT-116-02-F-D-BE-A-TR vs EFD02-32-B-A-A |
929855-01-16-15 | HEADER CONNECTOR,PCB MNT,PLUG,32 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL,BLACK | 3M Electronics | CLT-116-02-F-D-BE-A-TR vs 929855-01-16-15 |
159-4-032-0-NFX-YS0 | Board Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | CLT-116-02-F-D-BE-A-TR vs 159-4-032-0-NFX-YS0 |
RS2BE-A32G | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Methode Electronics Inc | CLT-116-02-F-D-BE-A-TR vs RS2BE-A32G |
BRS-02-SEHPB1-32-A-GD15 | Board Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug | Central Components Manufacturing | CLT-116-02-F-D-BE-A-TR vs BRS-02-SEHPB1-32-A-GD15 |
BRS-02-SEHPB1-32-A-SG30 | Board Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug | Central Components Manufacturing | CLT-116-02-F-D-BE-A-TR vs BRS-02-SEHPB1-32-A-SG30 |
929977-01-16 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | 3M Interconnect | CLT-116-02-F-D-BE-A-TR vs 929977-01-16 |
BRS-02-SEHPB1-32-A-SG | Board Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug | Central Components Manufacturing | CLT-116-02-F-D-BE-A-TR vs BRS-02-SEHPB1-32-A-SG |
929977-01-16 | HEADER CONNECTOR,PCB MNT,PLUG,32 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL,BLACK | 3M Electronics | CLT-116-02-F-D-BE-A-TR vs 929977-01-16 |