CLT-117-02-FM-D-A
Samtec Inc
Description: Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,

Overview of CLT-117-02-FM-D-A by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Industrial Automation Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for CLT-117-02-FM-D-A by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 88P1027
Newark Low Profile Dual-Wipe Socket, 2.00Mm Pitch/Tube |Samtec CLT-117-02-FM-D-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6.5400
  • 50 $5.6700
  • 100 $4.7900
  • 500 $3.4100
  • 1,000 $2.5900
$2.5900 / $6.5400 Buy Now
DISTI # CLT-117-02-FM-D-A-ND
DigiKey CONN RCPT 34POS 0.079 GOLD SMD Min Qty: 17 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 17 $4.7100
$4.7100 Buy Now
DISTI # CLT-117-02-FM-D-A
Avnet Americas Conn Socket Strip SKT 34 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: CLT-117-02-FM-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
RFQ
DISTI # 200-CLT11702FMDA
Mouser Electronics Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch 0
  • 1 $3.5200
  • 17 $3.3800
  • 51 $3.2400
  • 102 $3.1300
  • 510 $2.6000
  • 1,003 $2.1300
  • 2,516 $1.7000
  • 5,015 $1.2800
$1.2800 / $3.5200 Order Now
Onlinecomponents.com 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant 0
  • 17 $4.3700
  • 51 $3.5300
  • 102 $3.4800
  • 255 $3.2700
  • 510 $2.7500
  • 1,003 $2.2100
  • 2,516 $1.7700
  • 5,015 $1.3600
$1.3600 / $4.3700 Buy Now
DISTI # 000000000002200399
Sager Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch Min Qty: 1 0
  • 1 $3.5200
  • 25 $3.3800
  • 50 $3.2400
  • 100 $3.1300
  • 500 $2.6000
  • 1,000 $2.1300
$2.1300 / $3.5200 Buy Now
DISTI # CLT-117-02-FM-D-A
Avnet Abacus (Alt: CLT-117-02-FM-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant 0
  • 17 $4.3700
  • 51 $3.5300
  • 102 $3.4800
  • 255 $3.2700
  • 510 $2.7500
  • 1,003 $2.2100
  • 2,516 $1.7700
  • 5,015 $1.3600
$1.3600 / $4.3700 Buy Now
DISTI # 5cd8d76ccd7c1c4c3823f885
Samtec Low Profile Dual Wipe Socket, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube 0
  • 1 $3.5200
  • 25 $3.3800
  • 50 $3.2400
  • 100 $3.1300
  • 500 $2.6000
  • 1,000 $2.1300
  • 2,500 $1.7000
  • 5,000 $1.2800
$1.2800 / $3.5200 Buy Now

CAD Models for CLT-117-02-FM-D-A by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CLT-117-02-FM-D-A by Samtec Inc

CLT-117-02-FM-D-A
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
TIGER CLAW CONTACT
Board Mounting Option
PEG
Body Breadth
0.158 inch
Body Depth
0.024 inch
Body Length
1.338 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH (3) OVER NICKEL (50)
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
1 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.078 inch
Mating Contact Row Spacing
0.078 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4 mm
Plating Thickness
3u inch
Rated Current (Signal)
4.1 A
Reference Standard
UL
Terminal Pitch
2 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
34
UL Flammability Code
94V-0
Want to compare parts?
  1. CLT-117-02-FM-D-A
    Samtec Inc
    Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLT-117-02-FM-D-A by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLT-117-02-FM-D-A by Samtec Inc

Select Manufacturer
Which Manufacturer of CLT-117-02-FM-D-A would you like to use for your alert(s)?
  • Please alert me when CLT-117-02-FM-D-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLT-117-02-FM-D-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLT-117-02-FM-D-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLT-117-02-FM-D-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLT-117-02-FM-D-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLT-117-02-FM-D-A by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: