Part Details for CLT-121-02-F-D-BE-P-FR by Samtec Inc
Overview of CLT-121-02-F-D-BE-P-FR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Automotive
Price & Stock for CLT-121-02-F-D-BE-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLT-121-02-F-D-BE-
|
Avnet Americas | Connector Socket Strip 42 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLT-121-02-F-D-BE-) Min Qty: 1450 Package Multiple: 1450 Container: Reel | 0 |
|
$1.3900 / $3.3800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3900 / $3.3800 | Buy Now | |
DISTI #
CLT-121-02-F-D-BE-
|
Avnet Americas | Connector Socket Strip 42 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLT-121-02-F-D-BE-) Min Qty: 1450 Package Multiple: 1450 Container: Reel | 0 |
|
$1.3900 / $3.3800 | Buy Now |
DISTI #
CLT-121-02-F-D-BE-
|
Avnet Americas | Connector Socket Strip 42 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLT-121-02-F-D-BE-) Min Qty: 1450 Package Multiple: 1450 Container: Reel | 0 |
|
$1.3900 / $3.3800 | Buy Now |
DISTI #
000000000006203631
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch Min Qty: 1450 | 0 |
|
$1.3900 / $3.3800 | Buy Now |
|
Master Electronics | 0 |
|
$1.3900 / $3.3800 | Buy Now | |
DISTI #
60a26da5434bdba966574e43
|
Samtec | Low Profile Dual-Wipe Socket, 2.00 mm Pitch RoHS: Compliant Min Qty: 1450 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$1.3900 / $3.3800 | Buy Now |
Part Details for CLT-121-02-F-D-BE-P-FR
CLT-121-02-F-D-BE-P-FR CAD Models
CLT-121-02-F-D-BE-P-FR Part Data Attributes
|
CLT-121-02-F-D-BE-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLT-121-02-F-D-BE-P-FR
Samtec Inc
Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | TIGER CLAW CONTACT | |
Body Breadth | 0.158 inch | |
Body Depth | 0.024 inch | |
Body Length | 1.653 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 1 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 4.1 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94V-0 |