CLT-125-01-FM-D
Samtec Inc
Description: Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,

Overview of CLT-125-01-FM-D by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Industrial Automation Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for CLT-125-01-FM-D by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 88P1463
Newark Low Profile Dual-Wipe Socket, 2.00Mm Pitch/Tube Rohs Compliant: Yes |Samtec CLT-125-01-FM-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6.9400
  • 25 $6.2500
  • 50 $5.5700
  • 100 $4.5300
  • 500 $3.4400
$3.4400 / $6.9400 Buy Now
DISTI # 3937-CLT-125-01-FM-D-ND
DigiKey CONN RCPT 50POS 0.079 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT 178
In Stock
  • 1 $8.6400
  • 25 $8.3092
  • 50 $7.9636
  • 100 $7.6909
  • 500 $6.3091
$6.3091 / $8.6400 Buy Now
DISTI # 612-CLT-125-01-FM-D-ND
DigiKey CONN RCPT 50POS 0.079 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Tube Temporarily Out of Stock
  • 11 $6.4836
$6.4836 Buy Now
DISTI # CLT-125-01-FM-D
Avnet Americas Conn Socket Strip SKT 50 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: CLT-125-01-FM-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 269 Factory Stock
RFQ
DISTI # 200-CLT12501FMD
Mouser Electronics Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch RoHS: Compliant 0
  • 1 $4.7500
  • 22 $4.5700
  • 55 $4.3800
  • 110 $4.2300
  • 506 $3.4700
  • 1,001 $2.8200
  • 2,508 $2.2100
  • 5,005 $1.5900
$1.5900 / $4.7500 Order Now
Onlinecomponents.com 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant 0
  • 11 $5.9100
  • 33 $5.1000
  • 110 $4.5500
  • 253 $4.3500
  • 506 $3.5100
  • 1,001 $2.9300
  • 2,508 $2.2900
  • 5,005 $1.7000
$1.7000 / $5.9100 Buy Now
Powell Electronics Low Profile Dual-Wipe Socket, 2.00mm Pit Min Qty: 1 178
  • 1 $4.7500
  • 25 $4.5700
  • 50 $4.3800
  • 100 $4.2300
  • 500 $3.4700
$3.4700 / $4.7500 Buy Now
DISTI # 000000000002200477
Sager Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch Min Qty: 1 269
  • 1 $4.7500
  • 25 $4.5700
  • 50 $4.3800
  • 100 $4.2300
  • 500 $3.4700
  • 1,000 $2.8200
$2.8200 / $4.7500 Buy Now
Master Electronics 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant 0
  • 11 $5.9100
  • 33 $5.1000
  • 110 $4.5500
  • 253 $4.3500
  • 506 $3.5100
  • 1,001 $2.9300
  • 2,508 $2.2900
  • 5,005 $1.7000
$1.7000 / $5.9100 Buy Now
DISTI # 5cd8d730cd7c1c4c3823b014
Samtec Low Profile Dual Wipe Socket, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 269
  • 1 $4.7540
  • 25 $4.5680
  • 50 $4.3820
  • 100 $4.2270
  • 500 $3.4700
  • 1,000 $2.8180
  • 2,500 $2.2120
  • 5,000 $1.5910
$1.5910 / $4.7540 Buy Now

CAD Models for CLT-125-01-FM-D by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CLT-125-01-FM-D by Samtec Inc

CLT-125-01-FM-D
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Additional Feature
LOW PROFILE
Body Breadth
0.157 inch
Body Depth
0.084 inch
Body Length
1.969 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (3)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
DIN Conformance
NO
Durability
100 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.5004 N
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.0226 mm
Plating Thickness
3u inch
Rated Current (Signal)
4.1 A
Reference Standard
UL
Terminal Length
0.085 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
50
Withdrawl Force-Min
.1668 N
Want to compare parts?
  1. CLT-125-01-FM-D
    Samtec Inc
    Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLT-125-01-FM-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLT-125-01-FM-D by Samtec Inc

Select Manufacturer
Which Manufacturer of CLT-125-01-FM-D would you like to use for your alert(s)?
  • Please alert me when CLT-125-01-FM-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLT-125-01-FM-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLT-125-01-FM-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLT-125-01-FM-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLT-125-01-FM-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLT-125-01-FM-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: