Part Details for CLT100F-1.25M3 by Panduit Corp
Overview of CLT100F-1.25M3 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLT100F-1.25M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P9307
|
Newark | Corr. Loom Tubing Slit, 1" (25.4Mm) X 12 |Panduit CLT100F-1.25M3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$736.5300 / $904.5900 | Buy Now |
DISTI #
CLT100F-1.25M3-ND
|
DigiKey | SLIT WRAP 0.912" X 1250' ORANGE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$823.7700 | Buy Now |
DISTI #
CLT100F-1.25M3
|
Avnet Americas | CORR. LOOM TUBING SLIT, 1" (25.4MM) X 12 - Bulk (Alt: CLT100F-1.25M3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$578.3400 | Buy Now |
DISTI #
644-CLT100F-1.25M3
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Corr Loom Tub Slit 1 (25.4mm) X 12 RoHS: Compliant | 1 |
|
$763.4500 / $823.6400 | Buy Now |
DISTI #
PANCLT100F-1.25M3
|
Heilind Electronics | CORR. LOOM TUBING SLIT, 1 25.4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$659.0800 / $693.7700 | Buy Now |
DISTI #
CLT100F-1.25M3
|
Avnet Americas | CORR. LOOM TUBING SLIT, 1" (25.4MM) X 12 - Bulk (Alt: CLT100F-1.25M3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$578.3400 | Buy Now |
DISTI #
CLT100F-1.25M3
|
Avnet Americas | CORR. LOOM TUBING SLIT, 1" (25.4MM) X 12 - Bulk (Alt: CLT100F-1.25M3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$578.3400 | Buy Now |
DISTI #
000000000000621232
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit Corr Loom Tub Slit 1 (25.4mm) X 12 Min Qty: 1 | 0 |
|
$602.8200 / $633.7300 | Buy Now |
Part Details for CLT100F-1.25M3
CLT100F-1.25M3 CAD Models
CLT100F-1.25M3 Part Data Attributes:
|
CLT100F-1.25M3
Panduit Corp
Buy Now
|
Compare Parts:
CLT100F-1.25M3
Panduit Corp
|
Samacsys Manufacturer | Panduit |