Part Details for CLT150F-D3 by Panduit Corp
Overview of CLT150F-D3 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLT150F-D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C4581
|
Newark | Split Corrugated Loom, Pe, 39.1Mm, Org, Sleeving/Tubing Type:Split Corrugated Loom, Sleeving Material:Pe (Polyethylene), Sleeving Colour:Orange, Internal Diameter:39.1Mm, Length - Metric:152.4Mm, Length - Imperial:500Ft Rohs Compliant: Yes |Panduit CLT150F-D3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$675.9000 / $715.1400 | Buy Now |
DISTI #
298-13542-ND
|
DigiKey | SLIT WRAP 1.575" X 500' ORANGE Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$726.6900 | Buy Now |
DISTI #
CLT150F-D3
|
Avnet Americas | Cable Accessories Corrugated Loom Tubing Polyethylene Orange Roll - Cable Rools/Shrink Tubing (Alt: CLT150F-D3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$510.1900 | Buy Now |
DISTI #
644-CLT150F-D3
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Corr Loom Tub Slit 1.50 (38.1mm) X RoHS: Compliant | 0 |
|
$686.5000 | Order Now |
DISTI #
71405534
|
RS | Corr. Loom Tubing Slit, 1.50" (38.1mm) X 500', Poly, Orange | Panduit CLT150F-D3 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: Reel | 0 |
|
$726.6900 | RFQ |
DISTI #
PANCLT150F-D3
|
Heilind Electronics | CORR. LOOM TUBING SLIT, 1 (38.1MM) X | Americas - 0 in Stock |
|
$670.8615 / $703.3226 | Buy Now |
|
Onlinecomponents.com | Corrugated loom tubing slit wall, 1.50" (38.1mm) x 500' (152.4m), polyethylene, orange. RoHS: Compliant |
1 In Stock |
|
$691.6300 / $713.7100 | Buy Now |
DISTI #
CLT150F-D3
|
Avnet Americas | Cable Accessories Corrugated Loom Tubing Polyethylene Orange Roll - Cable Rools/Shrink Tubing (Alt: CLT150F-D3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$510.1900 | Buy Now |
DISTI #
000000000000621242
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit Corr Loom Tub Slit 1.50 (38.1mm) X Min Qty: 1 | 0 |
|
$531.7800 / $559.0500 | Buy Now |
DISTI #
3281598
|
Farnell | CORRUGATED LOOM TUBING, 152.4MM, PE, ORG RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Reel | 0 |
|
$824.1077 | Buy Now |
Part Details for CLT150F-D3
CLT150F-D3 CAD Models
CLT150F-D3 Part Data Attributes:
|
CLT150F-D3
Panduit Corp
Buy Now
|
Compare Parts:
CLT150F-D3
Panduit Corp
|
Samacsys Manufacturer | Panduit |