Part Details for CLT150F-D4F by Panduit Corp
Overview of CLT150F-D4F by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLT150F-D4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-CLT150F-D4F-ND
|
DigiKey | CORR. LOOM TUBING SLIT, 1.50" (3 Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$883.5900 | Buy Now |
DISTI #
CLT150F-D4F
|
Avnet Americas | Slit Corrugated Loom Tube for Cables Polyethylene Yellow - Bulk (Alt: CLT150F-D4F) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$620.3500 | Buy Now |
DISTI #
644-CLT150F-D4F
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Corr. Loom Tubing Slit, 1.50" (38.1mm) x | 0 |
|
$790.1300 / $805.0500 | Order Now |
DISTI #
PANCLT150F-D4F
|
Heilind Electronics | CORR. LOOM TUBING SLIT, 1.50 3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$706.9500 / $744.1500 | Buy Now |
DISTI #
000000000006316555
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit Corr. Loom Tubing Slit, 1.50 (38.1mm) x Min Qty: 1 | 0 |
|
$646.6000 / $654.5800 | Buy Now |