Part Details for CLT150PUV-0 by Panduit Corp
Overview of CLT150PUV-0 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLT150PUV-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-CLT150PUV-0-ND
|
DigiKey | CORRUGATED LOOM TUBING, ID 1.4" Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,613.1200 | Buy Now |
DISTI #
CLT150PUV-0
|
Avnet Americas | Corrugated Loom Slit Wall Tube for Protects Cables and Wires Polypropylene Black 470m Length Box - Bulk (Alt: CLT150PUV-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,834.6000 | Buy Now |
DISTI #
644-CLT150PUV-0
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Corrugated Loom Tubing, ID 1.4" (36mm) x RoHS: Compliant | 0 |
|
$2,380.8300 | Order Now |
DISTI #
PANCLT150PUV-0
|
Heilind Electronics | CORRUGATED LOOM TUBING, ID X 1.4 36MM | Americas - 0 in Stock |
|
$2,412.3538 / $2,450.0469 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 72 Factory Stock |
|
$2,090.7100 / $2,200.7400 | Buy Now |
DISTI #
CLT150PUV-0
|
Avnet Americas | Corrugated Loom Slit Wall Tube for Protects Cables and Wires Polypropylene Black 470m Length Box - Bulk (Alt: CLT150PUV-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,834.6000 | Buy Now |
DISTI #
000000000006370463
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit Corr. Loom Tubing, 1.5x1542', UV Resistant Black Min Qty: 1 | 0 |
|
$1,912.2300 / $1,935.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 72 Factory Stock |
|
$2,090.7100 / $2,200.7400 | Buy Now |