Part Details for CLT50N-4M630 by Panduit Corp
Overview of CLT50N-4M630 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLT50N-4M630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H8935
|
Newark | Slit Corrugated Loom Tubing Rohs Compliant: Yes |Panduit CLT50N-4M630 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,310.1300 / $1,503.5700 | Buy Now |
DISTI #
CLT50N-4M630-ND
|
DigiKey | SLIT WRAP 0.512" X 4000' BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,465.3200 | Buy Now |
DISTI #
CLT50N-4M630
|
Avnet Americas | CABLE TIES & WIRING ACCESSORIES - Cable Rools/Shrink Tubing (Alt: CLT50N-4M630) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1,028.7600 | Buy Now |
DISTI #
644-CLT50N-4M630
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Corr. Loom Tubing Slit .50 RoHS: Compliant | 0 |
|
$1,430.5100 | Order Now |
DISTI #
PANCLT50N-4M630
|
Heilind Electronics | CORR. LOOM TUBING SLIT, .50 (12.7MM) X | Americas - 0 in Stock |
|
$1,352.7385 / $1,395.6826 | Buy Now |
|
Onlinecomponents.com | Slit Corrugated Loom Tubing Is Offered For Applications Where Spiral Wrap RoHS: Compliant | 0 |
|
$1,172.3700 / $1,234.0800 | Buy Now |
DISTI #
000000000000046712
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit Corr. Loom Tubing Slit .50 Min Qty: 1 | 0 |
|
$1,072.2900 / $1,085.5300 | Buy Now |