Part Details for CLT75F-C4 by Panduit Corp
Overview of CLT75F-C4 by Panduit Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLT75F-C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H0131
|
Newark | Tubing, Slit Corrugated Loom, 19.3Mm, Yellow, 100Ft, Sleeving/Tubing Type:Split Corrugated Loom, Sleeving Material:Pe (Polyethylene), Sleeving Colour:Yellow, Internal Diameter:19.3Mm, Length - Metric:30.5M, Length - Imperial:100Ft Rohs Compliant: Yes |Panduit CLT75F-C4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$127.9800 / $150.7100 | Buy Now |
DISTI #
298-13567-ND
|
DigiKey | SLIT WRAP 0.767" X 100' YELLOW Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$95.4931 / $110.5100 | Buy Now |
DISTI #
08H0131
|
Avnet Americas | Cable Accessories Tubing Polyethylene Yellow Bulk - Bulk (Alt: 08H0131) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 2 Partner Stock |
|
$127.9800 / $150.7100 | Buy Now |
DISTI #
CLT75F-C4
|
Avnet Americas | Cable Accessories Tubing Polyethylene Yellow Bulk - Cable Rools/Shrink Tubing (Alt: CLT75F-C4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$76.0000 | Buy Now |
DISTI #
644-CLT75F-C4
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Corr Loom Tub Slit .75 (19.1mm) X RoHS: Compliant | 0 |
|
$97.6300 / $106.7400 | Order Now |
DISTI #
70386433
|
RS | Corrugated Loom Tubing, Inner Diam 19.5mm, Polyethylene, CLT Series | Panduit CLT75F-C4 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 1 |
|
$101.1400 / $114.9300 | Buy Now |
DISTI #
PANCLT75F-C4
|
Heilind Electronics | Corr. Loom Tubing Slit, .75 (19.1mm) X | Americas - 0 in Stock |
|
$99.9385 / $129.9200 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Tubing Polyethylene Yellow Bulk RoHS: Compliant |
3 In Stock 95 Factory Stock |
|
$103.9800 / $147.0200 | Buy Now |
DISTI #
29722795
|
Verical | Cable Accessories Corrugated Loom Tubing Polyethylene Yellow RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1834 | Americas - 7 |
|
$3.7210 | Buy Now |
DISTI #
67583004
|
Verical | Cable Accessories Corrugated Loom Tubing Polyethylene Yellow RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2317 | Americas - 2 |
|
$135.1740 / $191.1260 | Buy Now |
Part Details for CLT75F-C4
CLT75F-C4 CAD Models
CLT75F-C4 Part Data Attributes
|
CLT75F-C4
Panduit Corp
Buy Now
|
Compare Parts:
CLT75F-C4
Panduit Corp
|
Samacsys Manufacturer | Panduit |