Part Details for CLTS125F-L by Panduit Corp
Overview of CLTS125F-L by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLTS125F-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H8891
|
Newark | Solid Corrugated Loom Tubing Rohs Compliant: Yes |Panduit CLTS125F-L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.5800 / $92.8300 | Buy Now |
DISTI #
298-13571-ND
|
DigiKey | HOSE 1.278" ID POLY 50' BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$73.7664 / $83.2800 | Buy Now |
DISTI #
CLTS125F-L
|
Avnet Americas | Cable Accessories Corrugated Tubing Polyethylene Black - Cable Rools/Shrink Tubing (Alt: CLTS125F-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$55.1300 | Buy Now |
DISTI #
644-CLTS125F-L
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Corr Loom Tub SLD 1.25 (31.8mm) RoHS: Compliant | 0 |
|
$72.3300 / $83.2800 | Order Now |
DISTI #
70326717
|
RS | Corrugated Loom Tubing, Inner Diam 32.8mm, Polyethylene, CLT Series | Panduit CLTS125F-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: ft. Coil | 1 |
|
$75.6000 / $84.9500 | Buy Now |
DISTI #
PANCLTS125F-L
|
Heilind Electronics | Corr. Loom Tubing Solid, 1.25 (31.8mm) | Americas - 0 in Stock |
|
$72.4923 / $94.2400 | Buy Now |
|
Onlinecomponents.com | Corrugated loom tubing solid wall, 1.25" (31.8mm) x 50', polyethylene, black. RoHS: Compliant |
3 In Stock 3 Factory Stock |
|
$75.8400 / $111.0400 | Buy Now |
DISTI #
000000000000621278
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit Corr Loom Tub SLD 1.25 (31.8mm) Min Qty: 1 | 0 |
|
$57.4600 / $72.4900 | Buy Now |
|
Master Electronics | Corrugated loom tubing solid wall, 1.25" (31.8mm) x 50', polyethylene, black. RoHS: Compliant |
3 In Stock 3 Factory Stock |
|
$75.8400 / $111.0400 | Buy Now |
Part Details for CLTS125F-L
CLTS125F-L CAD Models
CLTS125F-L Part Data Attributes
|
CLTS125F-L
Panduit Corp
Buy Now
|
Compare Parts:
CLTS125F-L
Panduit Corp
|
Samacsys Manufacturer | Panduit |