Part Details for CLTS125F-L3 by Panduit Corp
Overview of CLTS125F-L3 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLTS125F-L3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H8892
|
Newark | Solid Corrugated Loom Tubing Rohs Compliant: Yes |Panduit CLTS125F-L3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.7400 / $109.9500 | Buy Now |
DISTI #
298-21029-ND
|
DigiKey | HOSE 1.278" ID POLY 50' ORANGE Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
3 In Stock |
|
$87.3706 / $98.6400 | Buy Now |
DISTI #
CLTS125F-L3
|
Avnet Americas | Cable Accessories Corrugated Tubing Polyethylene Black - Cable Rools/Shrink Tubing (Alt: CLTS125F-L3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$65.3000 | Buy Now |
DISTI #
644-CLTS125F-L3
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Corr Loom Tub SLD 1.25 (31.8mm) RoHS: Compliant | 0 |
|
$90.1800 / $98.5900 | Order Now |
DISTI #
71405543
|
RS | Corr. Loom Tubing Slit, 1.25" (31.8mm) X 50', Poly, Orange | Panduit CLTS125F-L3 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Reel | 0 |
|
$92.6500 / $99.6300 | RFQ |
DISTI #
PANCLTS125F-L3
|
Heilind Electronics | Corr. Loom Tubing Solid, 1.25 (31.8mm) | Americas - 0 in Stock |
|
$85.8615 / $111.6200 | Buy Now |
|
Onlinecomponents.com | Corrugated loom tubing solid wall, 1.25" (31.8mm) x 50', polyethylene, orange. RoHS: Compliant |
9 In Stock |
|
$74.4100 / $86.7900 | Buy Now |
DISTI #
68487837
|
Verical | Cable Accessories Corrugated Loom Tubing Polyethylene Orange Min Qty: 1 Package Multiple: 1 Date Code: 2316 | Americas - 8 |
|
$96.7330 / $112.8270 | Buy Now |
DISTI #
000000000000621279
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit Corr Loom Tub SLD 1.25 (31.8mm) Min Qty: 1 | 0 |
|
$68.0600 / $85.8600 | Buy Now |
|
Master Electronics | Corrugated loom tubing solid wall, 1.25" (31.8mm) x 50', polyethylene, orange. RoHS: Compliant |
9 In Stock |
|
$74.4100 / $86.7900 | Buy Now |
Part Details for CLTS125F-L3
CLTS125F-L3 CAD Models
CLTS125F-L3 Part Data Attributes
|
CLTS125F-L3
Panduit Corp
Buy Now
|
Compare Parts:
CLTS125F-L3
Panduit Corp
|
Samacsys Manufacturer | Panduit |