Part Details for CLTS25F-10M by Panduit Corp
Overview of CLTS25F-10M by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLTS25F-10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J1056
|
Newark | Corr. Loom Tubing Solid, .25" (6.4Mm) X Rohs Compliant: Yes |Panduit CLTS25F-10M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,748.4600 / $1,959.2700 | Buy Now |
DISTI #
CLTS25F-10M-ND
|
DigiKey | HOSE 0.284" ID POLY 10000' BLACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,066.5300 | Buy Now |
DISTI #
CLTS25F-10M
|
Avnet Americas | NON SLIT POLYETHYLENE - Cable Rools/Shrink Tubing (Alt: CLTS25F-10M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,450.8500 | Buy Now |
DISTI #
644-CLTS25F-10M
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Corr Loom Tub SLD .25 (6.4mm) x RoHS: Compliant | 0 |
|
$1,939.3500 | Order Now |
DISTI #
PANCLTS25F-10M
|
Heilind Electronics | Corr. Loom Tubing Solid, .25 (6.4mm) x | Americas - 0 in Stock |
|
$1,907.7538 / $1,937.5625 | Buy Now |
|
Onlinecomponents.com | Solid Corrugated Loom Tubing Is Offered For Applications Where Spiral Wrap Or Braided RoHS: Compliant | 0 |
|
$1,653.3900 / $1,740.4100 | Buy Now |
DISTI #
CLTS25F-10M
|
Avnet Americas | NON SLIT POLYETHYLENE - Cable Rools/Shrink Tubing (Alt: CLTS25F-10M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,450.8500 | Buy Now |
DISTI #
000000000000621285
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit Corr Loom Tub SLD .25 (6.4mm) x Min Qty: 1 | 0 |
|
$1,512.2400 / $1,530.9100 | Buy Now |
DISTI #
3283867
|
Farnell | SOLID CORRUGATED LOOM, 7.2MM, PE, 3048M RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Reel | 0 |
|
$2,325.3282 | Buy Now |
Part Details for CLTS25F-10M
CLTS25F-10M CAD Models
CLTS25F-10M Part Data Attributes:
|
CLTS25F-10M
Panduit Corp
Buy Now
|
Compare Parts:
CLTS25F-10M
Panduit Corp
|
Samacsys Manufacturer | Panduit |