Part Details for CLTS35F-C by Panduit Corp
Overview of CLTS35F-C by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLTS35F-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H8896
|
Newark | Solid Corrugated Loom, 8.88Mm, Pe, 30.5M, Sleeving/Tubing Type:Solid Corrugated Loom, Sleeving Material:Pe (Polyethylene), Sleeving Colour:Black, Internal Diameter:8.88Mm, Length - Metric:30.5M, Length - Imperial:100Ft Rohs Compliant: Yes |Panduit CLTS35F-C Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.1800 / $73.9400 | Buy Now |
DISTI #
298-13574-ND
|
DigiKey | HOSE 0.35" ID POLY 100' BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$58.7532 / $66.3300 | Buy Now |
DISTI #
CLTS35F-C
|
Avnet Americas | Cable Accessories Corrugated Tubing Polyethylene Black - Cable Rools/Shrink Tubing (Alt: CLTS35F-C) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$43.9100 | Buy Now |
DISTI #
644-CLTS35F-C
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Corr. Loom Tub Solid .31 (7.9mm) RoHS: Compliant | 0 |
|
$57.2700 / $62.9300 | Order Now |
DISTI #
70518490
|
RS | Corr. Loom Tubing Solid, .31" (7.9mm) x | Panduit CLTS35F-C RoHS: Compliant Min Qty: 4 Package Multiple: 100 Container: Reel | 0 |
|
$61.0200 / $66.3300 | RFQ |
DISTI #
PANCLTS35F-C
|
Heilind Electronics | Corr. Loom Tubing Solid, .31 (7.9mm) x | Americas - 0 in Stock |
|
$57.7385 / $62.5500 | Buy Now |
|
Onlinecomponents.com | Corrugated loom tubing solid wall, .31" (7.9mm) x 100', polyethylene, black. RoHS: Compliant | 38 Factory Stock |
|
$50.0400 / $58.3600 | Buy Now |
DISTI #
CLTS35F-C
|
Avnet Americas | Cable Accessories Corrugated Tubing Polyethylene Black - Cable Rools/Shrink Tubing (Alt: CLTS35F-C) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$43.9100 | Buy Now |
DISTI #
CLTS35F-C
|
TME | Protective tube, polyetylene, black, L: 30.5m, -40÷50°C, UL94HB Min Qty: 1 | 0 |
|
$49.8600 / $59.8200 | RFQ |
DISTI #
000000000000621293
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit Corr. Loom Tub Solid .31 (7.9mm) Min Qty: 1 | 0 |
|
$45.7700 / $57.7400 | Buy Now |
Part Details for CLTS35F-C
CLTS35F-C CAD Models
CLTS35F-C Part Data Attributes:
|
CLTS35F-C
Panduit Corp
Buy Now
|
Compare Parts:
CLTS35F-C
Panduit Corp
|
Samacsys Manufacturer | Panduit |