Datasheets
CLU046-1212C1-40AL7G4 by:

SINGLE COLOR DISPLAY CLUSTER

Part Details for CLU046-1212C1-40AL7G4 by Citizen Finedevice Co Ltd

Overview of CLU046-1212C1-40AL7G4 by Citizen Finedevice Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for CLU046-1212C1-40AL7G4

Part # Distributor Description Stock Price Buy
DISTI # 1642-1114-ND
DigiKey LED COB CLU046 NEUT WHT SQ 4000K Min Qty: 30 Lead time: 70 Weeks Container: Tray Temporarily Out of Stock
  • 30 $22.2150
$22.2150 Buy Now

Part Details for CLU046-1212C1-40AL7G4

CLU046-1212C1-40AL7G4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CLU046-1212C1-40AL7G4 Part Data Attributes

CLU046-1212C1-40AL7G4 Citizen Finedevice Co Ltd
Buy Now Datasheet
Compare Parts:
CLU046-1212C1-40AL7G4 Citizen Finedevice Co Ltd SINGLE COLOR DISPLAY CLUSTER
Part Life Cycle Code Obsolete
Ihs Manufacturer CITIZEN ELECTRONICS CO LTD
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Color NEUTRAL WHITE
Configuration COMPLEX
Forward Current-Max 2.76 A
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type COB
Overall Height 1.4 mm
Packing Method TRAY
Shape ROUND
Size 22 mm
Surface Mount YES

Alternate Parts for CLU046-1212C1-40AL7G4

This table gives cross-reference parts and alternative options found for CLU046-1212C1-40AL7G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLU046-1212C1-40AL7G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CLU048-1212C4-50AL7M4-F1 Single Color LED Display Cluster, Citizen Electronics Co Ltd CLU046-1212C1-40AL7G4 vs CLU048-1212C4-50AL7M4-F1
CLU048-1812C4-403M2K1 Neutral White, 22mm, Citizen Electronics Co Ltd CLU046-1212C1-40AL7G4 vs CLU048-1812C4-403M2K1
CLU048-1812C4-503M2K1 Neutral White, 22mm, Citizen Electronics Co Ltd CLU046-1212C1-40AL7G4 vs CLU048-1812C4-503M2K1
CLU048-1212C4-353M2M2-F1 Single Color LED Display Cluster, Citizen Electronics Co Ltd CLU046-1212C1-40AL7G4 vs CLU048-1212C4-353M2M2-F1
CLU048-1812C4-50AL7K3 Neutral White, 22mm, Citizen Electronics Co Ltd CLU046-1212C1-40AL7G4 vs CLU048-1812C4-50AL7K3
CLU048-1212C4-353H5K2 Neutral White, 22mm, Citizen Electronics Co Ltd CLU046-1212C1-40AL7G4 vs CLU048-1212C4-353H5K2
CLU046-1212C1-353M2G2 SINGLE COLOR DISPLAY CLUSTER Citizen Finedevice Co Ltd CLU046-1212C1-40AL7G4 vs CLU046-1212C1-353M2G2
CLU048-1212C4-503M2K1 Neutral White, 22mm, Citizen Electronics Co Ltd CLU046-1212C1-40AL7G4 vs CLU048-1212C4-503M2K1
CLU048-1812C4-40AL7K3 Neutral White, 22mm, Citizen Electronics Co Ltd CLU046-1212C1-40AL7G4 vs CLU048-1812C4-40AL7K3
CLU046-1212C1-403M2G2 SINGLE COLOR DISPLAY CLUSTER Citizen Finedevice Co Ltd CLU046-1212C1-40AL7G4 vs CLU046-1212C1-403M2G2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLU046-1212C1-40AL7G4 by Citizen Finedevice Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLU046-1212C1-40AL7G4 by Citizen Finedevice Co Ltd

  • Please alert me when CLU046-1212C1-40AL7G4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CLU046-1212C1-40AL7G4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLU046-1212C1-40AL7G4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CLU046-1212C1-40AL7G4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLU046-1212C1-40AL7G4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLU046-1212C1-40AL7G4 by Citizen Finedevice Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: