Part Details for CLU046-1812C1-403M2G2 by Citizen Finedevice Co Ltd
Overview of CLU046-1812C1-403M2G2 by Citizen Finedevice Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for CLU046-1812C1-403M2G2
CLU046-1812C1-403M2G2 CAD Models
CLU046-1812C1-403M2G2 Part Data Attributes
|
CLU046-1812C1-403M2G2
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CLU046-1812C1-403M2G2
Citizen Finedevice Co Ltd
SINGLE COLOR DISPLAY CLUSTER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | NEUTRAL WHITE | |
Configuration | COMPLEX | |
Forward Current-Max | 2.76 A | |
Forward Voltage-Max | 56.2 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 1.4 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 22 mm | |
Surface Mount | YES |