Part Details for CLU2541E by Ohmite Mfg Co
Overview of CLU2541E by Ohmite Mfg Co
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLU2541E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P2887
|
Newark | 2 Watt Carbon Pot Type Clu 10% Rohs Compliant: Yes |Ohmite CLU2541E Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$23.8900 | Buy Now |
DISTI #
64K4044
|
Newark | 2 Watt Carbon Pot Type Clu 10%/Box Rohs Compliant: Yes |Ohmite CLU2541E Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7600 / $22.9500 | Buy Now |
DISTI #
2266-CLU2541E-ND
|
DigiKey | POT 250K OHM 2W CARBON LINEAR Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
64 In Stock |
|
$24.0200 / $25.9400 | Buy Now |
DISTI #
CLU2541E-ND
|
DigiKey | POT 250K OHM 2W CARBON LINEAR Min Qty: 50 Lead time: 37 Weeks Container: Box | Temporarily Out of Stock |
|
$27.4720 | Buy Now |
DISTI #
588-CLU2541E
|
Mouser Electronics | Potentiometers 2W 10% RoHS: Compliant | 0 |
|
$24.0200 | Order Now |
DISTI #
70583664
|
RS | 2 WATT CARBON POT TYPE CLU 10% | Ohmite CLU2541E RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$30.0100 / $33.3500 | RFQ |
|
Onlinecomponents.com | Res POT 250K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount RoHS: Compliant |
112 In Stock |
|
$22.8400 / $25.6900 | Buy Now |
DISTI #
16863560
|
Verical | Res POT 250K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 64 |
|
$22.5300 / $24.3300 | Buy Now |
DISTI #
70325166
|
Verical | Res POT 250K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2124 | Americas - 48 |
|
$28.7423 / $32.5190 | Buy Now |
DISTI #
Ohmite Mfg. CLU2541E
|
PEI Genesis | Potentiometer 2W 250000ohm | 112 |
|
Buy Now |
Part Details for CLU2541E
CLU2541E CAD Models
CLU2541E Part Data Attributes
|
CLU2541E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
CLU2541E
Ohmite Mfg Co
Potentiometer, 2W, 250000ohm, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ohmite | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V):500 | |
Construction | PCB Mount | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 29.4 mm | |
Package Length | 15.9 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 250000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 312 deg | |
Surface Mount | NO | |
Terminal Shape | LUG |