Part Details for CLU2552 by Ohmite Mfg Co
Overview of CLU2552 by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLU2552
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ7296
|
Newark | Variable Resistors 20 Watts Or Less/Ohmite Manufacturing |Ohmite CLU2552 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$12.9300 / $18.5500 | Buy Now |
|
Onlinecomponents.com | Res POT 2.5M Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount |
74 In Stock |
|
$13.2200 / $20.6100 | Buy Now |
DISTI #
17198511
|
Verical | Res POT 2.5M Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 65 |
|
$11.5100 | Buy Now |
|
Master Electronics | Res POT 2.5M Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount |
74 In Stock |
|
$13.2200 / $20.6100 | Buy Now |
Part Details for CLU2552
CLU2552 CAD Models
CLU2552 Part Data Attributes
|
CLU2552
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
CLU2552
Ohmite Mfg Co
Potentiometer, Carbon Composition, 2W, 2500000ohm, 500V
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite | |
Construction | Covered | |
Manufacturer Series | CLU | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 29.4 mm | |
Package Length | 15.9 mm | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 2 W | |
Reference Standard | MIL-R-94 | |
Resistance | 2500000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 312 deg | |
Series | CLU | |
Technology | CARBON COMPOSITION | |
Working Voltage | 500 V |