There are no models available for this part yet.
Overview of CLU5052E by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CLU5052E by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K4056
|
Newark | 2 Watt Carbon Pot Type Clu 20%/Ohmite/Box Rohs Compliant: Yes |Ohmite CLU5052E RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Res POT 5M Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount RoHS: Compliant |
85 In Stock |
|
$17.2600 / $22.3100 | Buy Now | ||
DISTI #
51652982
|
Verical | Res POT 5M Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount RoHS: Compliant Min Qty: 4 Package Multiple: 2 | Americas - 84 |
|
$21.5014 / $27.0424 | Buy Now | |
Master Electronics | Res POT 5M Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount RoHS: Compliant |
85 In Stock |
|
$17.2600 / $22.3100 | Buy Now |
CAD Models for CLU5052E by Ohmite Mfg Co
Part Data Attributes for CLU5052E by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SHAFT
|
Ganging Number
|
1
|
Manufacturer Series
|
CLU
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CIRCULAR PACKAGE
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
5000000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
POTENTIOMETER
|
Surface Mount
|
NO
|
Terminal Shape
|
LUG
|