Part Details for CLW-1505-W2E-EB-L by Cellevia Batteries
Overview of CLW-1505-W2E-EB-L by Cellevia Batteries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLW-1505-W2E-EB-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLW-1505-W2E-EB-L
|
TME | Power supply: switched-mode, mains,plug, 5VDC, 3A, 15W, Plug: EU Min Qty: 1 | 32 |
|
$6.7500 / $7.7200 | Buy Now |