Part Details for CLWG-100-MC4 by TE Connectivity
Overview of CLWG-100-MC4 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CLWG-100-MC4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04-1270-0002
|
Avnet Americas | CLWG-100-MC4 - Bulk (Alt: 04-1270-0002) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | CLWG-100-MC4 RoHS: Compliant | 0 |
|
$691.1900 / $821.3900 | Buy Now |
|
Master Electronics | CLWG-100-MC4 RoHS: Compliant | 0 |
|
$691.1900 / $821.3900 | Buy Now |
Part Details for CLWG-100-MC4
CLWG-100-MC4 CAD Models
CLWG-100-MC4 Part Data Attributes
|
CLWG-100-MC4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CLWG-100-MC4
TE Connectivity
Potentiometric Conductive Plastic Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,CONDUCTIVE PLASTIC |