There are no models available for this part yet.
Overview of CLX-10-10-A by Ruland Manufacturing Co Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for CLX-10-10-A by Ruland Manufacturing Co Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3188-CLX-10-10-A-ND
|
DigiKey | 5/8"X5/8" ALUM RIGID COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
35 In Stock |
|
$77.6700 | Buy Now | |
DISTI #
74731323
|
RS | Rigid Coupling, One-Piece Clamp Style, 5/8" X 5/8" Bores No Keyways, Aluminum | Ruland Manufacturing CLX-10-10-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$45.0300 | RFQ |