Datasheets
CLY35-00ES by:

RF Power Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, HERMETIC SEALED, MWP-35, 3 PIN

Part Details for CLY35-00ES by Infineon Technologies AG

Overview of CLY35-00ES by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for CLY35-00ES

CLY35-00ES CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CLY35-00ES Part Data Attributes:

CLY35-00ES Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
CLY35-00ES Infineon Technologies AG RF Power Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, HERMETIC SEALED, MWP-35, 3 PIN
Part Life Cycle Code Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Package Description FLANGE MOUNT, R-CDFM-F2
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.29.00.75
Additional Feature HIGH RELIABILITY
Case Connection SOURCE
Configuration SINGLE
DS Breakdown Voltage-Min 14 V
Drain Current-Max (ID) 2.8 A
FET Technology METAL SEMICONDUCTOR
Highest Frequency Band C BAND
JESD-30 Code R-CDFM-F2
JESD-609 Code e3
Number of Elements 1
Number of Terminals 2
Operating Mode DEPLETION MODE
Operating Temperature-Max 175 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation Ambient-Max 18 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form FLAT
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material GALLIUM ARSENIDE

Alternate Parts for CLY35-00ES

This table gives cross-reference parts and alternative options found for CLY35-00ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLY35-00ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CLY35-00ES RF Power Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, HERMETIC SEALED, MWP-35, 3 PIN TriQuint Semiconductor CLY35-00ES vs CLY35-00ES
CLY35-00ES RF Power Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, HERMETIC SEALED, MWP-35, 3 PIN Qorvo CLY35-00ES vs CLY35-00ES
Part Number Description Manufacturer Compare
CLY35-05ES RF Power Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, HERMETIC SEALED, MWP-35, 3 PIN Qorvo CLY35-00ES vs CLY35-05ES
CLY35-00P RF Power Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, HERMETIC SEALED, MWP-35, 3 PIN TriQuint Semiconductor CLY35-00ES vs CLY35-00P
CLY35-05ES RF Power Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, HERMETIC SEALED, MWP-35, 3 PIN TriQuint Semiconductor CLY35-00ES vs CLY35-05ES
CLY35-05S RF Power Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, HERMETIC SEALED, MWP-35, 3 PIN Infineon Technologies AG CLY35-00ES vs CLY35-05S
CLY35-00H RF Power Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, HERMETIC SEALED, MWP-35, 3 PIN Qorvo CLY35-00ES vs CLY35-00H
CLY35-10P RF Power Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET Siemens CLY35-00ES vs CLY35-10P
CLY35-05S RF Power Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, HERMETIC SEALED, MWP-35, 3 PIN TriQuint Semiconductor CLY35-00ES vs CLY35-05S
CLY35-00H RF Power Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, HERMETIC SEALED, MWP-35, 3 PIN TriQuint Semiconductor CLY35-00ES vs CLY35-00H
CLY35-05P RF Power Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, HERMETIC SEALED, MWP-35, 3 PIN TriQuint Semiconductor CLY35-00ES vs CLY35-05P
CLY35-00P RF Power Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, HERMETIC SEALED, MWP-35, 3 PIN Infineon Technologies AG CLY35-00ES vs CLY35-00P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLY35-00ES by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLY35-00ES by Infineon Technologies AG

  • Please alert me when CLY35-00ES inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CLY35-00ES alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLY35-00ES to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CLY35-00ES alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLY35-00ES.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLY35-00ES by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: