Part Details for CM-330N-Y5V/50-T by SR Components Inc
Overview of CM-330N-Y5V/50-T by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P27PDG330N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type A 6+6 with 60 Signal Pins and RoHS compatable | |
HM2P27PDG330N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type 6+6 with peg 2.5mm, , Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P09PDK330N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type C with peg 2.5mm, 55 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Price & Stock for CM-330N-Y5V/50-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM-330N-Y5V/50-T
|
TME | Capacitor: ceramic, MLCC, 330nF, 50V, Y5V, ±20%, THT, 5mm, tape Min Qty: 2500 | 0 |
|
$0.0505 / $0.0646 | RFQ |