Part Details for CM-330P-X7R/100-T by SR Components Inc
Overview of CM-330P-X7R/100-T by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM-330P-X7R/100-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM-330P-X7R/100-T
|
TME | Capacitor: ceramic, MLCC, 330pF, 100V, X7R, ±10%, THT, 5mm, tape Min Qty: 2500 | 2500 |
|
$0.0278 / $0.0287 | Buy Now |