There are no models available for this part yet.
Overview of CM04CD180JO3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CM04CD180JO3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12C3677
|
Newark | Mica Rohs Compliant: No |Cornell Dubilier CM04CD180JO3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 / $5.5900 | Buy Now | |
DISTI #
CM04CD180JO3-ND
|
DigiKey | CAP MICA 18PF 500V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9293 | Buy Now | |
DISTI #
598-CM04CD180JO3
|
Mouser Electronics | Mica Capacitors 18pF 500V 5% RoHS: Not Compliant | 0 |
|
$4.9200 / $6.2400 | Order Now | |
Onlinecomponents.com | Cap Mica 18pF 500V 5% (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125°C T/R RoHS: Compliant | 0 |
|
$2.6100 / $4.6900 | Buy Now | ||
Bristol Electronics | Min Qty: 3 | 5400 |
|
$0.4388 / $1.6875 | Buy Now | ||
Quest Components | CM04CD180JO3 | 4320 |
|
$0.4950 / $2.2500 | Buy Now | ||
Quest Components | CM04CD180JO3 | 514 |
|
$3.9769 / $10.8462 | Buy Now | ||
Quest Components | CM04CD180JO3 | 88 |
|
$0.6750 / $2.2500 | Buy Now | ||
Quest Components | CM04CD180JO3 | 72 |
|
$0.6750 / $2.2500 | Buy Now | ||
DISTI #
CM04CD180JO3
|
TTI | Mica Capacitors 18pF 500V 5% Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$5.2300 | Buy Now |