Part Details for CM04ED300JO3 by Cornell Dubilier Electronics Inc
Overview of CM04ED300JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM04ED300JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C3684
|
Newark | Silver Mica Capacitor 30Pf, 500V, 5%, Radial, Capacitance:30Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:3.6Mm, Capacitor Case/Package:Radial Leaded, Product Length:9.4Mm Rohs Compliant: No |Cornell Dubilier CM04ED300JO3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1700 / $4.2400 | Buy Now |
DISTI #
CM04ED300JO3-ND
|
DigiKey | CAP MICA 500V Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8487 | Buy Now |
DISTI #
598-CM04ED300JO3
|
Mouser Electronics | Mica Capacitors 30pF 500V 5% RoHS: Not Compliant | 0 |
|
$2.9000 / $5.8300 | Order Now |
|
Onlinecomponents.com | Cap Mica 30pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R RoHS: Compliant | 0 |
|
$1.9000 / $3.7200 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 12332 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | CM04ED300JO3 | 9865 |
|
$0.3300 / $1.5000 | Buy Now |
|
Quest Components | CM04ED300JO3 | 140 |
|
$3.3120 / $8.2800 | Buy Now |
|
Quest Components | CM04ED300JO3 | 44 |
|
$0.7500 / $1.5000 | Buy Now |
DISTI #
CM04ED300JO3
|
TTI | Mica Capacitors 30pF 500V 5% Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.1000 | Buy Now |