Part Details for CM04ED330JO3 by Cornell Dubilier Electronics Inc
Overview of CM04ED330JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM04ED330JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C3686
|
Newark | Silver Mica Capacitor 33Pf, 500V, 5%, Radial, Capacitance:33Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:3.6Mm, Capacitor Case/Package:Radial Leaded, Product Length:9.4Mm Rohs Compliant: No |Cornell Dubilier CM04ED330JO3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1700 / $4.2400 | Buy Now |
DISTI #
CM04ED330JO3-ND
|
DigiKey | CAP MICA 500V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
100 In Stock |
|
$3.0357 / $7.3500 | Buy Now |
DISTI #
598-CM04ED330JO3
|
Mouser Electronics | Mica Capacitors 33pF 500V 5% RoHS: Not Compliant | 69 |
|
$3.0300 / $6.5900 | Buy Now |
|
Onlinecomponents.com | Cap Mica 33pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R RoHS: Compliant | 0 |
|
$1.9300 / $3.7900 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 664 |
|
$0.3675 / $1.3125 | Buy Now |
|
Quest Components | CM04ED330JO3 | 411 |
|
$0.4550 / $1.7500 | Buy Now |
|
Quest Components | CM04ED330JO3 | 368 |
|
$2.1453 / $3.4788 | Buy Now |
|
Quest Components | CM04ED330JO3 | 120 |
|
$4.2874 / $6.9525 | Buy Now |
DISTI #
CM04ED330JO3
|
TTI | Mica Capacitors 33pF 500V 5% Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.1600 / $3.7900 | Buy Now |
Part Details for CM04ED330JO3
CM04ED330JO3 CAD Models
CM04ED330JO3 Part Data Attributes
|
CM04ED330JO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CM04ED330JO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000033uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000033 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Shape | WIRE |