Part Details for CM04ED360GO3 by Cornell Dubilier Electronics Inc
Overview of CM04ED360GO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM04ED360GO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C3687
|
Newark | Mica Rohs Compliant: No |Cornell Dubilier CM04ED360GO3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3100 / $6.0000 | Buy Now |
DISTI #
CM04ED360GO3-ND
|
DigiKey | CAP MICA 36PF 500V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1957 | Buy Now |
DISTI #
598-CM04ED360GO3
|
Mouser Electronics | Mica Capacitors 36pF 500V 2% RoHS: Not Compliant | 0 |
|
$5.0500 / $8.9200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5100 / $7.7900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 1280 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | CM04ED360GO3 | 1024 |
|
$3.1500 / $9.0000 | Buy Now |