Part Details for CM04ED360JO3 by Cornell Dubilier Electronics Inc
Overview of CM04ED360JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM04ED360JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C3688
|
Newark | Mica Rohs Compliant: No |Cornell Dubilier CM04ED360JO3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 / $4.9300 | Buy Now |
DISTI #
CM04ED360JO3-ND
|
DigiKey | CAP MICA 36PF 500V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2525 | Buy Now |
DISTI #
598-CM04ED360JO3
|
Mouser Electronics | Mica Capacitors 36pF 500V 5% RoHS: Not Compliant | 0 |
|
$4.2500 / $6.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3500 / $5.4500 | Buy Now |
|
Quest Components | CM04ED360JO3 | 36 |
|
Buy Now | |
DISTI #
CM04ED360JO3
|
TTI | Mica Capacitors 36pF 500V 5% Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$4.6200 | Buy Now |