There are no models available for this part yet.
Overview of CM04ED430JO3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CM04ED430JO3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12C3692
|
Newark | Silver Mica Capacitor 43Pf, 500V, 5%, Radial, Capacitance:43Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:3.6Mm, Capacitor Case/Package:Radial Leaded, Product Length:9.4Mm Rohs Compliant: No |Cornell Dubilier CM04ED430JO3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 / $4.9300 | Buy Now | |
DISTI #
CM04ED430JO3-ND
|
DigiKey | CAP MICA 43PF 500V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4063 | Buy Now | |
DISTI #
598-CM04ED430JO3
|
Mouser Electronics | Mica Capacitors 43pF 500V 5% RoHS: Not Compliant | 31 |
|
$4.2500 / $6.1000 | Buy Now | |
Onlinecomponents.com | Cap Mica 43pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R RoHS: Compliant | 0 |
|
$2.2300 / $4.1300 | Buy Now | ||
Bristol Electronics | Min Qty: 4 | 3682 |
|
$0.3900 / $1.5000 | Buy Now | ||
Quest Components | CM04ED430JO3 | 2945 |
|
$0.5000 / $2.0000 | Buy Now | ||
Quest Components | CM04ED430JO3 | 640 |
|
$0.5200 / $2.0000 | Buy Now | ||
Quest Components | CM04ED430JO3 | 213 |
|
$3.8250 / $9.5625 | Buy Now | ||
Quest Components | CM04ED430JO3 | 128 |
|
$0.6000 / $2.0000 | Buy Now | ||
Quest Components | CM04ED430JO3 | 58 |
|
$1.0176 / $1.6960 | Buy Now |
CAD Models for CM04ED430JO3 by Cornell Dubilier Electronics Inc
Part Data Attributes for CM04ED430JO3 by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.20
|
Capacitance
|
0.000043 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Dielectric Material
|
MICA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Surface Mount
|
NO
|
Temperature Coefficient
|
-20/+100ppm/Cel ppm/°C
|
Terminal Shape
|
WIRE
|