Part Details for CM04ED470GO3 by Cornell Dubilier Electronics Inc
Overview of CM04ED470GO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM04ED470GO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C3693
|
Newark | Mica Rohs Compliant: No |Cornell Dubilier CM04ED470GO3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2200 / $5.8900 | Buy Now |
DISTI #
CM04ED470GO3-ND
|
DigiKey | CAP MICA 47PF 500V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1101 | Buy Now |
DISTI #
598-CM04ED470GO3
|
Mouser Electronics | Mica Capacitors 47pF 500V 2% RoHS: Not Compliant | 52 |
|
$5.4100 / $8.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3800 / $7.8400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 124 |
|
$2.4265 / $5.6000 | Buy Now |
|
Quest Components | CM04ED470GO3 | 680 |
|
$3.0000 / $7.5000 | Buy Now |
|
Quest Components | CM04ED470GO3 | 99 |
|
$3.5000 / $7.5000 | Buy Now |
|
Quest Components | CM04ED470GO3 | 58 |
|
$6.8959 / $11.1825 | Buy Now |
Part Details for CM04ED470GO3
CM04ED470GO3 CAD Models
CM04ED470GO3 Part Data Attributes
|
CM04ED470GO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CM04ED470GO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.000047uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Shape | WIRE |