There are no models available for this part yet.
Overview of CM04ED510JO3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CM04ED510JO3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12C3697
|
Newark | Mica Rohs Compliant: No |Cornell Dubilier CM04ED510JO3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 627 |
|
$3.7700 / $5.0400 | Buy Now | |
DISTI #
CM04ED510JO3-ND
|
DigiKey | CAP MICA 500V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
53 In Stock |
|
$2.5775 / $6.4000 | Buy Now | |
DISTI #
598-CM04ED510JO3
|
Mouser Electronics | Mica Capacitors 51pF 500V 5% RoHS: Not Compliant | 0 |
|
$3.5500 / $6.2400 | Order Now | |
Onlinecomponents.com | Cap Mica 51pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R RoHS: Compliant | 627 Factory Stock |
|
$2.3500 / $4.2900 | Buy Now | ||
DISTI #
26624454
|
Verical | Cap Mica 51pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | Americas - 600 |
|
$4.6750 | Buy Now | |
Bristol Electronics | Min Qty: 2 | 1875 |
|
$0.9900 / $3.0000 | Buy Now | ||
Bristol Electronics | 89 |
|
RFQ | ||||
Quest Components | CM04ED510JO3 | 1500 |
|
$1.1000 / $4.0000 | Buy Now | ||
Quest Components | CM04ED510JO3 | 40 |
|
$1.5000 / $4.0000 | Buy Now | ||
DISTI #
CM04ED510JO3
|
TTI | Mica Capacitors 51pF 500V 5% Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.0700 / $3.4900 | Buy Now |
CAD Models for CM04ED510JO3 by Cornell Dubilier Electronics Inc
Part Data Attributes for CM04ED510JO3 by Cornell Dubilier Electronics Inc
CM04ED510JO3
Cornell Dubilier Electronics Inc
|
|
---|---|
Samacsys Manufacturer
|
Cornell Dubilier
|
Want to compare parts?
-
CM04ED510JO3Cornell Dubilier Electronics IncVS
-