Part Details for CM04FD121JO3 by Cornell Dubilier Electronics Inc
Overview of CM04FD121JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM04FD121JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C3736
|
Newark | Mica Rohs Compliant: No |Cornell Dubilier CM04FD121JO3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 / $5.2000 | Buy Now |
DISTI #
CM04FD121JO3-ND
|
DigiKey | CAP MICA 120PF 500V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6189 | Buy Now |
DISTI #
598-CM04FD121JO3
|
Mouser Electronics | Mica Capacitors 120pF 500V 5% RoHS: Not Compliant | 0 |
|
$3.9700 / $6.4400 | Order Now |
|
Onlinecomponents.com | Cap Mica 120pF 500V 5% (9.7 X 5.1 X 8.9mm) Radial 3.6mm 125°C T/R RoHS: Compliant | 0 |
|
$2.4800 / $4.4300 | Buy Now |
|
Quest Components | CM04FD121JO3 | 422 |
|
$3.5730 / $8.9325 | Buy Now |
|
Quest Components | CM04FD121JO3 | 240 |
|
$1.3000 / $4.0000 | Buy Now |
DISTI #
CM04FD121JO3
|
TTI | Mica Capacitors 120pF 500V 5% Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.5300 / $4.4400 | Buy Now |
Part Details for CM04FD121JO3
CM04FD121JO3 CAD Models
CM04FD121JO3 Part Data Attributes
|
CM04FD121JO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CM04FD121JO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00012uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.00012 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Shape | WIRE |