Part Details for CM04FD151JO3 by Cornell Dubilier Electronics Inc
Overview of CM04FD151JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM04FD151JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C3740
|
Newark | Silver Mica Capacitor 150Pf, 500V, 5%, Radial, Capacitance:150Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:3.6Mm, Capacitor Case/Package:Radial Leaded, Product Length:9.7Mm Rohs Compliant: No |Cornell Dubilier CM04FD151JO3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0300 / $5.4000 | Buy Now |
DISTI #
CM04FD151JO3-ND
|
DigiKey | CAP MICA 150PF 500V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6517 | Buy Now |
DISTI #
598-CM04FD151JO3
|
Mouser Electronics | Mica Capacitors 150pF 500V 5% RoHS: Not Compliant | 50 |
|
$3.6600 / $5.6900 | Buy Now |
|
Onlinecomponents.com | Cap Mica 150pF 500V 5% (9.7 X 5.3 X 9.1mm) Radial 3.6mm 125°C T/R RoHS: Compliant |
75 In Stock |
|
$2.4800 / $4.8100 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 580 |
|
$0.7875 / $2.2500 | Buy Now |
|
Bristol Electronics | 840 |
|
RFQ | ||
|
Quest Components | CM04FD151JO3 | 80 |
|
$3.5198 / $8.1225 | Buy Now |
|
Quest Components | CM04FD151JO3 | 192 |
|
$1.0500 / $3.0000 | Buy Now |
|
Quest Components | CM04FD151JO3 | 90 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | CM04FD151JO3 | 64 |
|
$1.1250 / $3.0000 | Buy Now |
Part Details for CM04FD151JO3
CM04FD151JO3 CAD Models
CM04FD151JO3 Part Data Attributes
|
CM04FD151JO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CM04FD151JO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Shape | WIRE |