There are no models available for this part yet.
Overview of CM04FD161GO3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CM04FD161GO3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12C3742
|
Newark | Mica Rohs Compliant: No |Cornell Dubilier CM04FD161GO3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4800 / $7.3200 | Buy Now | |
DISTI #
CM04FD161GO3-ND
|
DigiKey | CAP MICA 160PF 500V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4132 | Buy Now | |
DISTI #
598-CM04FD161GO3
|
Mouser Electronics | Mica Capacitors 160pF 500V 2% RoHS: Not Compliant | 0 |
|
$6.4000 / $10.3800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3100 / $9.7300 | Buy Now | ||
Quest Components | MICA CAPACITOR, MICA, 500V, 2% +TOL, 2% -TOL, 70PPM/CEL TC, 0.00016UF, 3821 | 20 |
|
$6.3900 / $12.7800 | Buy Now |