Part Details for CM04FD910FO3 by Cornell Dubilier Electronics Inc
Overview of CM04FD910FO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM04FD910FO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C3756
|
Newark | Mica Rohs Compliant: No |Cornell Dubilier CM04FD910FO3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9700 / $7.8800 | Buy Now |
DISTI #
CM04FD910FO3-ND
|
DigiKey | CAP MICA 91PF 500V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7374 | Buy Now |
DISTI #
598-CM04FD910FO3
|
Mouser Electronics | Mica Capacitors 91pF 500V 1% RoHS: Not Compliant | 0 |
|
$7.1400 / $7.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3000 / $10.6400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 58 |
|
$4.1816 / $8.9600 | Buy Now |
|
Quest Components | CAPACITOR, MICA, 500 V, 91 PF, THROUGH HOLE MOUNT | 46 |
|
$5.6000 / $12.0000 | Buy Now |