Part Details for CM04FD910JO3 by Cornell Dubilier Electronics Inc
Overview of CM04FD910JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM04FD910JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C3758
|
Newark | Mica Rohs Compliant: No |Cornell Dubilier CM04FD910JO3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 / $5.2000 | Buy Now |
DISTI #
CM04FD910JO3-ND
|
DigiKey | CAP MICA 91PF 500V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4828 | Buy Now |
DISTI #
598-CM04FD910JO3
|
Mouser Electronics | Mica Capacitors 91pF 500V 5% RoHS: Not Compliant | 0 |
|
$4.4800 / $6.4400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5800 / $5.7500 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 676 |
|
$0.7875 / $2.2500 | Buy Now |
|
Quest Components | CM04FD910JO3 | 65 |
|
$4.3680 / $10.0800 | Buy Now |
|
Quest Components | CM04FD910JO3 | 540 |
|
$0.9750 / $3.0000 | Buy Now |
DISTI #
CM04FD910JO3
|
TTI | Mica Capacitors 91pF 500V 5% Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 3600 In Stock |
|
$3.2300 / $4.8700 | Buy Now |
Part Details for CM04FD910JO3
CM04FD910JO3 CAD Models
CM04FD910JO3 Part Data Attributes:
|
CM04FD910JO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CM04FD910JO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.000091uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.000091 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Shape | WIRE |